SW-7617

Brainboxes
360-SW-7617
SW-7617

Mfr.:

Description:
Unmanaged Ethernet Switches Hardened Industrial 16x 10/100 & 1x SFP Ethernet Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.723,56 kr. 1.723,56 kr.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
16 x RJ45, 1 x SFP
10 Mb/s, 100 Mb/s
Ethernet
5 V
30 V
- 40 C
+ 80 C
7.5 W
100 mm x 180 mm x 43.3 mm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Packaging: Bulk
Product: Ethernet Switches
Product Type: Unmanaged Ethernet Switches
Series: ETHERNET DEVICE
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 749,788 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A991.b.1

Hero Ethernet 16-Port Ethernet Switches

Brainboxes Hero Ethernet 16-Port Ethernet Switches offer a cost-effective solution for improved network connectivity and efficiency. The Brainboxes Hero Switches are available in fast and Gigabit Ethernet options. These switches feature an industrial-hardened metal enclosure for reliable performance in demanding environments. The devices include an adjustable DIN-rail mount with grounding, a wide voltage input range (+5V to +30VDC), and dual redundant power inputs to enhance reliability and minimize power outage risks. With a higher port count, the switches provide a flexible network layout and device placement, making them ideal for simplifying maintenance and reducing wiring complexity.