SW-715

Brainboxes
360-SW-715
SW-715

Mfr.:

Description:
Unmanaged Ethernet Switches Hardened Industrial 5 Port Gigabit Ethernet Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
989,49 kr. 989,49 kr.

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet
5 V
30 V
- 40 C
+ 85 C
3.6 W
120 mA
99 mm x 94 mm x 29 mm
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Unmanaged Ethernet Switches
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.b

SW-715 5 Port Gigabit Ethernet Switch

Brainboxes SW-715 5 Port Gigabit Ethernet Switch employs galvanically isolated Ethernet ports capable of 10/100/1000Mbps speed. This Ethernet switch features a dual input redundant power supply with a wide voltage range, enabling powering from USB or on the 24V factory floor. The SW-715 switch incorporates a removable power supply with numbered pins for easy wiring. This switch optimizes the power supply based on the status of the link device. The SW-715 switch requires no software and comes in a compact hardened enclosure. This switch is ideal for the factory floor, in-vehicle, and marine applications.