Unmanaged Ethernet Switches

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Hirschmann Unmanaged Ethernet Switches Industrial, fanless Fast/Gigabit PoE Injector, PoE/PoE+ (IEEE 802.3at), 30W (25.5W at load) per port 12In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches Data Diode for 110 VDC and 110 / 230 VAC operating voltage 14In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V - 40 C + 70 C 2.4 W 102 mm x 79 mm x 26 mm
Hirschmann Unmanaged Ethernet Switches SPIDER-SL-20-04T1M49999TY9HHHH Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
4 x RJ45, 1 x Fiber Optic, 1 x USB 9.6 VDC 32 VDC 0 C + 70 C 2.4 W 100 mA 26 mm x 102 mm x 79 mm