ABDNA-ER-DP551U

Advantech
923-ABDNA-ER-DP551U
ABDNA-ER-DP551U

Mfr.:

Description:
Routers DUALBAND WI-FI Bridge 802.11ABGN2.5/5GHX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.515,44 kr. 2.515,44 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Ethernet Bridge Routers
2.41 GHz to 5.825 GHz
10 Mbps, 100 Mbps
5 VDC
- 25 C
+ 85 C
Brand: Advantech
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 6.12 cm x 9.96 cm x 3.81 cm
Operating Supply Voltage: 5 VDC
Product Type: Routers
Protocol - WiFi - 802.11: WiFI - 802.11a/b/g/n
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C

ABDNA Enterprise Wireless Bridges & Access Routers

Advantech ABDNA Enterprise Wireless Bridges and Access Routers are designed for diverse machine-to-machine (M2M) applications within commercial enterprises. Advantech ABDNA bridges and routers offer 10/100Mbps to 802.11a/b/g/n dual-band connectivity (2.4GHz, 5GHz). The devices' compact form factor ensures seamless integration. Data remains secure with advanced Enterprise Class wireless security protocols like WPA2-Enterprise, WPA, WEP, and EAP. The device operates on a 5VDC external power input, compatible with AC or USB ports, while an external power supply is necessary. Additionally, an OEM version sans enclosure is available for tailored integration needs.