CY3280-MBR3

Infineon Technologies
727-CY3280-MBR3
CY3280-MBR3

Mfr.:

Description:
Touch Sensor Development Tools CapSense Control Kit for CY8CMBR3xxx

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
13
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
447,60 kr. 447,60 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Touch Sensor Development Tools
RoHS:  
Evaluation Kits
Capacitive Touch Sensor
CY8CMBR3116
4.7 V
Tray
Brand: Infineon Technologies
Interface Type: I2C, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Touch Sensor Development Tools
Series: CY3280-MBR3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CapSense
Part # Aliases: SP005669705
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
India
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CY8CMBR3 CAPSENSE™ Express Dev Kit

Infineon Technologies CY3280-MBR3 CAPSENSE™ Express Dev Kit demonstrates the features of the CAPSENSE™ Express family. The kit also provides additional debug and test options, including varying trace lengths, adding parasitic capacitance, and changing overlay thickness.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.