RTK0EG0021S01001BJ

Renesas Electronics
968-K0EG0021S01001BJ
RTK0EG0021S01001BJ

Mfr.:

Description:
Touch Sensor Development Tools Capacitive Touch Eva System for RA6M2

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.084,24 kr. 1.084,24 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Touch Sensor Development Tools
RoHS:  
Kits
32-bit Microcontroller
RA6M2
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
For Use With: Microcontroller
Product Type: Touch Sensor Development Tools
Series: RA6M2
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
3A991.a.2

RTK0EG0021S01001BJ Evaluation System for RA6M2

Renesas Electronics RTK0EG0021S01001BJ Evaluation System for RA6M2 makes it easy for users to evaluate touch solutions. This capacitive touch evaluation system is designed for evaluating the RA6M2 MCU Group Capacitive Touch Sensing Units (CTSUs). The RTK0EG0021S01001BJ evaluation system includes a RA6M2 cap touch CPU board and a capacitive touch evaluation application board. The RA6M2 cap touch CPU board is mounted with a RA6M2 MCU, which includes an on-chip CTSU. The capacitive touch application board is equipped with self-capacitance touch buttons, wheel and slider electrodes, and LEDs touch electrodes.