EV30P71A

Microchip Technology
579-EV30P71A
EV30P71A

Mfr.:

Description:
Touch Sensor Development Tools ATEVK-MXT288UD-A I2C Based Evaluation Kit

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
5.943,23 kr. 5.943,23 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
Evaluation Kits
Touchscreen Sensor
ATMXT288UD
Brand: Microchip Technology
For Use With: MaxTouch Applications
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

ATEVK-MXT288UD-A Evaluation Kit (EV30P71A)

Microchip Technology ATEVK-MXT288UD-A Evaluation Kit (EV30P71A) is a complete I2C-based kit for developing applications based on the ATMXT288UD maXTouch® Touchscreen Controller. The ATMXT288UD is an automotive-qualified touchscreen controller optimized for smart surfaces and multi-function displays up to 6.5".