MIKROE-5068

Mikroe
932-MIKROE-5068
MIKROE-5068

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 22 Click

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
51,32 kr. 51,32 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
TMP75C
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Interface Type: I2C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 55 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
ECCN:
EAR99

Thermo 22 Click

Mikroe Thermo 22 Click features the Texas Instruments TMP75C high-precision digital temperature sensor. The TMP75C houses an integrated digital temperature sensor with a 12-bit analog-to-digital converter (ADC). It also has a reference circuit and serial interface logic functions. The temperature sensor is characterized by its high accuracy, up to ±0.25°C typical, and high resolution of 0.0625°C. It provides temperature data to the host controller with a configurable I2C interface.

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.