EVAL-ADT7320MBZ

Analog Devices
584-EVAL-ADT7320MBZ
EVAL-ADT7320MBZ

Mfr.:

Description:
Temperature Sensor Development Tools 0.25 C Accurate, 16-Bit Digital SPI Temperature Sensor

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
189,63 kr. 189,63 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Temperature Sensor Development Tools
RoHS:  
Bulk
Brand: Analog Devices
Country of Assembly: IE
Country of Diffusion: Not Available
Country of Origin: IE
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 91,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADT7320MBZ Temperature Sensor Board

Analog Devices Inc. EVAL-ADT7320MBZ Temperature Sensor Board is a compact and easy-to-use platform for evaluating the features of the ADT7320 temperature sensor. This temperature sensor board provides low power consumption, long-term stability, and reliability. The EVAL-ADT7320MBZ board operates in a -40°C to +150°C temperature range and a 2.7V to 5.5V voltage range. Typical applications include food transportation/storage, environmental monitoring/HVAC, laser diode temperature control, and thermocouple cold junction compensation.