MIKROE-4294

Mikroe
932-MIKROE-4294
MIKROE-4294

Mfr.:

Description:
Pressure Sensor Development Tools Pressure 13 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,14 kr. 141,14 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Pressure Sensor Development Tools
Series: Pressure Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 13 Click

Mikroe Pressure 13 Click contains an integrated pressure sensor for manifold air pressure measurement applications. Based on a capacitive principle, the Mikroe Pressure 13 Click board features the Infineon KP229E2701 miniaturized analog manifold air pressure sensor. The sensor converts the pressure of 10kPa to 300kPa into an analog output signal and a voltage range of 0.40V to 4.65V. The manifold pressure data is used to compute diagnostics of leakages and malfunctions of the exhaust gas recirculation valve.