FRDMSTBANBP8XD

NXP Semiconductors
771-FRDMSTBANBP8XD
FRDMSTBANBP8XD

Mfr.:

Description:
Pressure Sensor Development Tools FRDMSTBANBP8XD

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (DKK)

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Pressure Sensor Development Tools
RoHS: N
Shield Boards
Pressure Sensor
NBP8FD
Brand: NXP Semiconductors
Dimensions: 4 mm x 4 mm x 1.98 mm
For Use With: Pressure Monitor Sensor
Interface Type: PWM, SPI
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935423978598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDMSTBANBP8XD Freedom Shield Evaluation Board

NXP Semiconductors FRDMSTBANBP8XD Freedom Shield Evaluation Board features a fully integrated battery pressure monitoring sensor (BPMS). The NBP8-9x BPMS offers a small footprint in a 4mm x 4mm package, low power consumption, PWM, SPI, ready/interrupt, and power supply enable. The NBP8-9x BPMS integrates an 8-bit central processing unit (CPU) and NXP-provided firmware to create the ready-to-use pressure sensor. Furthermore, the NXP NBP8-9x Battery Pressure Monitor Sensors employ a built-in MCU and enable sensing of the pressure change, making a configuration-based decision, and acting on this decision. The device does this while providing this information to the host system.