MIKROE-4127

Mikroe
932-MIKROE-4127
MIKROE-4127

Mfr.:

Description:
Pressure Sensor Development Tools Amphenol Advanced SensorsNPA-201

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
76,99 kr. 76,99 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Add-On Boards
Altitude, Pressure Sensor
NPA-201
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Product Type: Pressure Sensor Development Tools
Series: Altitude
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Altitude 4 Click

Mikroe Altitude 4 Click is an absolute pressure sensor with digital output for low-cost applications labeled as NPA-201. The Mikroe Altitude 4 Click uses a MEMS pressure sensor with a signal-conditioning IC to measure 260mBar to 1260mBar accurately. Measurement values are provided at the digital output pins through an I2C interface. NPA-201 Digital Output Absolute Pressure Sensor provides low power consumption in a compact size. The board is ideal for battery-powered and mobile applications where size is limited.