4414

Adafruit
485-4414
4414

Mfr.:

Description:
Pressure Sensor Development Tools Adafruit LPS33HW Water Resistant Pressure Sensor - STEMMA QT

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
80,20 kr. 80,20 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Pressure Sensor Development Tools
RoHS:  
Evaluation Boards
Pressure Sensor
LPS33HW
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 25.7 mm x 17.7 mm x 4.6 mm
Interface Type: I2C, SPI
Product Type: Pressure Sensor Development Tools
Series: STEMMA
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

LPS33HW Pressure Sensor Breakout Board

Adafruit LPS33HW Water Resistant Pressure Sensor Breakout Board allows a user to sense pressure in a damp or caustic environment or know the relative and absolute pressure changes. This Adafruit breakout board is based on the LPS33HW pressure sensor. The device combines protection from water intrusion with support for high-precision relative and absolute measurements. With drivers for CircuitPython, Arduino, and Raspberry Pi, as well as support for I2C or SPI (Arduino-only SPI support), the user can measure pressure in any situation in no time.