STEVAL-STWINWFV1

STMicroelectronics
511-STEVAL-STWINWFV1
STEVAL-STWINWFV1

Mfr.:

Description:
Position Sensor Development Tools Wi-Fi expansion for the SensorTile Wireless Industrial Node (STWIN) kit

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
183,52 kr. 183,52 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Position Sensor Development Tools
RoHS:  
Expansion Boards
Wi-Fi Connectivity
STWIN
3.3 V
Bulk
Brand: STMicroelectronics
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensorTile
Unit Weight: 3,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

SensorTile Development Kits & IoT Modules

STMicroelectronics SensorTile Development Kits and IoT Modules are designed to ease the process of developing applications based on remote motion and environmental sensor data. The SensorTile Kits are powered by low-power STM32 Arm® Cortex® Microcontrollers. Sensor options include accelerometer, gyroscope, humidity, magnetometer, pressure, microphone, and temperature. The modular design of the SensorTile Kits and Modules enables the user to customize the sensor types and connectivity options to suit the individual application.

STEVAL-STWINWFV1 Wi-Fi®

STMicroelectronics STEVAL-STWINWFV1 Wi-Fi® adds 2.4GHz Wi-Fi connectivity to the STWIN SensorTile Wireless Industrial Node Development Kit (STEVAL-STWINKT1). The STEVAL-STWINWFV1 board is connected to the core system board via a dedicated 12-pin connector. The board features the Inventek Systems ISM43362-M3G-L44-E Module, which has an integrated TCP/IP stack, is IEEE® 802.11 b/g/n compatible, and has full FCC, IC, Japan, and CE module certification.