IPS2550STKIT

Renesas Electronics
964-IPS2550STKIT
IPS2550STKIT

Mfr.:

Description:
Position Sensor Development Tools IPS2550 INDUCTIVE POS SENSING START

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.376,15 kr. 1.376,15 kr.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Position Sensor Development Tools
RoHS:  
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Position Sensor Development Tools
Series: IPS2550
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

IPS2550STKIT Evaluation Kit

Renesas Electronics IPS2550STKIT Evaluation Kit is a compact and intuitive evaluation kit that enables fast and easy evaluation of the IPS2550 inductive position sensor. This evaluation kit mainly consists of a communication board and an application module. The communication board runs the IPS2550 Graphical User Interface (GUI) and is connected to the IPS2550 application module. This board helps to display the sine and cosine signals provided by the inductive position sensor. In addition, the communication board enables easy programming of the IPS2550 position sensor. The IPS2550 application module is designed to directly connect to an electrical motor and provide four periods of sine and cosine analog signals per mechanical revolution. This IPS2550STKIT evaluation kit is equipped with all the necessary USB and flat connection cables for plug and play. Ideally, this kit is used in traction e-motors, electronic power steering, park brake actuator, belt starter generator, and pumps.

Automotive Sensors

Renesas Electronics Automotive Sensors are a portfolio of sensor solutions designed for automotive applications. The Renesas sensors include light and position sensing and sensor signal conditioning (SSC). Experience the power of automotive optoelectronics, featuring light-to-analog and light-to-digital sensors that excel in ambient light sensing, backlight control, lighting management, and anti-glare mirror systems. The high-performance inductive position sensor ICs offer unparalleled precision and reliability in high-speed motor control applications.