SEN-17372

SparkFun
474-SEN-17372
SEN-17372

Mfr.:

Description:
Position Sensor Development Tools PIR Breakout 170uA (EKMC4607112K)

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
137,94 kr. 137,94 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Position Sensor Development Tools
Breakout Boards
PIR Breakout
EKMC4607112K
2.3 V to 4 V
Brand: SparkFun
Description/Function: SparkFun PIR Breakout
Dimensions: 0.85 in x 0.5 in
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

PIR Breakout Boards

SparkFun PIR Breakout Boards are simple boards equipped with EKM-series PIR sensors from Panasonic®. The Passive Infrared (PIR) sensors are great for detecting motion in a small area around the sensor. These EKMB-series PIR sensors are optimized for small movements to offer motion-sensing options for battery-powered applications due to the very low standby current consumption. The PIR sensors on these breakouts output a digital signal whenever a moving object is detected in the sensing area. That signal can be monitored by a microcontroller to trigger action on a connected device.