MIKROE-3601

Mikroe
932-MIKROE-3601
MIKROE-3601

Mfr.:

Description:
Optical Sensor Development Tools Ambient 7 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
70,57 kr. 70,57 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Optical Sensor
SFH 5701 A01
5 V
Brand: Mikroe
Product Type: Optical Sensor Development Tools
Series: Ambient
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3601 Ambient 7 Click

Mikroe MIKROE-3601 Ambient 7 Click is a light intensity-sensing and measuring board with an accurate light-intensity sensor labeled SFH 5701 A01. The Mikroe sensor is made by Osram Opto Semiconductors and offers high measurement accuracy in a wide range of actual light intensity. The sensor's spectral response is calibrated to match the human eye's spectral response closely. The sensor requires a minimal number of external components thanks to its high level of integration.