MIKROE-2801

Mikroe
932-MIKROE-2801
MIKROE-2801

Mfr.:

Description:
Optical Sensor Development Tools Proximity 3 click

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
6
Expected 03/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
130,85 kr. 130,85 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: An intelligent proximity and light sensing device which features the VCNL4200 sensor
Dimensions: 28.6 mm x 25.4 mm
For Use With: VCNL4200
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 3 click

Mikroe Proximity 3 click features the Vishay VCNL4200 high sensitivity long distance proximity sensor, ambient light sensor and a 940nm IRED, all housed in one package. This intelligent proximity and light sensing device features smart sensing and light conditioning properties. The Proximity 3 click can be used in a wide range of applications. Some applications include adjusting TFT screen brightness depending on ambient light, turning off the TFT background light if it is covered, very accurate lux meters, reliable security sensors and so on.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.