AS7150 + SFH 7061 Evaluation kit

ams OSRAM
985-AS7150SFH7061EVL
AS7150 + SFH 7061 Evaluation kit

Mfr.:

Description:
Multiple Function Sensor Development Tools AS7150 + SFH 7061 Evaluation kit

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
8
Expected 31/07/2026
10
Expected 03/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.366,97 kr. 1.366,97 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Module
SFH7061
Bulk
Brand: ams OSRAM
For Use With: Optical Frontend
Product Type: Multiple Function Sensor Development Tools
Series: Optical Force Sensing
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Optical Force
Part # Aliases: Q65115A2651
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AS7150 & SFH 7061 Evaluation Kit

ams OSRAM AS7150 and SFH 7061 Evaluation Kit is designed to evaluate force touch and proximity use cases with the flexibility to test different material types. This board is constructed to evaluate different touch surfaces with the option to vary the distance between the sensor board and the touch surface. The AS7150 and SFH 7061 evaluation kit connects via USB connection to a PC and comes with a GUI, which enables the user to change register settings and see measurement results.