AS5132-SS_EK_AB

ams OSRAM
985-AS5132AB
AS5132-SS_EK_AB

Mfr.:

Description:
Magnetic Sensor Development Tools Adapterboard AS5132 Magnetic Sensor

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
106,90 kr. 106,90 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Magnetic Sensor Development Tools
RoHS:  
Adapter Boards
Magnetic Position Sensor
AS5132
5 V
Bulk
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Interface Type: Serial
Product Type: Magnetic Sensor Development Tools
Series: AS5132 AB
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600351 Q65114A1381
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CNHTS:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AS5132 High-Speed Magnetic Rotary Encoder IC

ams OSRAM AS5132 High-Speed Magnetic Rotary Encoder IC is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front-end, and digital signal processing in a single device. To measure the angle, only a simple two-pole magnet, rotating over the center of the chip is required.