HEADON-MAG-ACC

Texas Instruments
595-HEADON-MAG-ACC
HEADON-MAG-ACC

Mfr.:

Description:
Magnetic Sensor Development Tools Head-on attachment a ccessory for magnet

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
333,61 kr. 333,61 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Accessories
Attachment for Evaluation Kit
Brand: Texas Instruments
For Use With: Magnetic Sensing Evaluation Kit
Product Type: Magnetic Sensor Development Tools
Series: HEADON-MAG-ACC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99

HEADON-MAG-ACC Magnetic Sensing Attachment

Texas Instruments HEADON-MAG-ACC Magnetic Sensing Attachment interfaces with the TI-SCB and other sensor evaluation boards like the TMAG5273EVM and the TMAG5170EVM. This attachment has two portions, both of which have different STL 3D print files. Nylon was selected for the material of the two portions of the attachment because it will not interfere with the magnetic field generated by the magnet and bonds well when glued to the utilized magnet.