MIKROE-4106

Mikroe
932-MIKROE-4106
MIKROE-4106

Mfr.:

Description:
Magnetic Sensor Development Tools TMR mix-sens click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
137,86 kr. 137,86 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMR mix-sens Click

Mikroe TMR mix-sens Click is equipped with TMR digital push-pull and analog magnetic sensors, and an intensity-of-magnetic-field indicator. The Mikroe TMR mix-sens Click has two digital and one analog magnetic sensor. The digital sensors include one with an omnipolar polarity response and one with a bipolar polarity response. The analog sensor outputs a voltage that is proportional to the magnetic field. The board also has an LM3914 voltage level indicator, which takes the output voltage of the RR111-1DC2-331 sensor and uses it to light a series of LEDs to indicate the level of magnetic field seen by the sensor.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.