MIKROE-2985

Mikroe
932-MIKROE-2985
MIKROE-2985

Mfr.:

Description:
Magnetic Sensor Development Tools Hall Switch click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
141,14 kr. 141,14 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Hall-Effect, Magnetic Sensor
AH1389
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Product Type: Magnetic Sensor Development Tools
Series: Hall Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MIKROE-2985 Hall Switch Click

Mikroe MIKROE-2985 Hall Switch Click is a magnetic-field activated dual-relay Click Board. Mikroe MIKROE-2985 Hall Switch Click has two high-quality compact relays which allow switching of high voltages of up to 220V. These relays are activated by the Hall-effect sensor. When the north pole magnetic field is introduced to the sensor, one of the relays will be activated. When the south pole magnetic field is introduced to the sensor, the other relay will be activated.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.