DVK-IMC-Hall-Shield-v1

Melexis
482-DVKIMCHALLSHLDV1
DVK-IMC-Hall-Shield-v1

Mfr.:

Description:
Magnetic Sensor Development Tools Development kit for IMC-Hall Sensors: MLX91208/16/18 incl. bus bars, shields, plastic holder, PCBs and ICs

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
675,58 kr. 675,58 kr.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Magnetic Sensor Development Tools
RoHS:  
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DVK IMC Hall Shield Development Kit

Melexis DVK IMC Hall Shield Development Kit evaluates the performance of the MLX91208, MLX91216, and MLX91218 IMC-Hall® current sensor ICs. The DVK IMC Hall Shield plug-and-play development kit includes everything from the copper bus bar to sensors and shields. This kit comes with an extra PCB to connect any other variant and features a measurement range up to 700A with the smallest shield and up to 1400A with the biggest shield. Melexis DVK IMC Hall Shield Development Kit comes in a SOIC8 package and offers a wideband range from DC to 400kHz.