X-NUCLEO-53L0A1

STMicroelectronics
511-X-NUCLEO-53L0A1
X-NUCLEO-53L0A1

Mfr.:

Description:
Distance Sensor Development Tool Ranging sensor expansion board based VL53L0X STM32 Nucleo Time-of-Flight (ToF)

In Stock: 34

Stock:
34 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
241,85 kr. 241,85 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Time-of-Flight (ToF) Sensor
3.3 V, 5 V
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Expansion board for STM32 Nucleo board family
Packaging: Bulk
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: FlightSense
Unit Weight: 71,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
9015104000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.