DEMODISTANCE2GOLTOBO1

Infineon Technologies
726-DEMODISTANCE2GOL
DEMODISTANCE2GOLTOBO1

Mfr.:

Description:
Distance Sensor Development Tool HFG K KITS + BOARDS

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
15
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.429,11 kr. 1.429,11 kr.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Distance Sensor Development Tool
Distance Sensor Development Tool
Brand: Infineon Technologies
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: DE
Packaging: Bulk
Factory Pack Quantity: 1
Part # Aliases: DEMO DISTANCE2GOL SP005538336
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Distance2Go Development Kit

Infineon Technologies Distance2Go Development Kit utilizes the BGT24MTR11 RF transceiver and XMC4200 32-bit Arm® Cortex®-M4 MCU series. This kit enables users to implement and test several sensing applications at the 24GHz ISM band, such as FMCW distance measurement, Doppler-based movement detection, Doppler-based direction of movement detection, and Doppler-based speed measurements of targets. The Distance2Go kit is preprogrammed using Infineon's DAVE™ development tool and consists of the BGT24MTR11 transceiver MMIC and the XMC4200 for signal processing and communication via USB.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More