DVK91220 - SOIC8

Melexis
482-DVK91220-SOIC8
DVK91220 - SOIC8

Mfr.:

Description:
Current Sensor Development Tools Development application kit for MLX91220 SOIC8

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
183,07 kr. 183,07 kr.

Product Attribute Attribute Value Select Attribute
Melexis
Product Category: Current Sensor Development Tools
Development Kits
Current Sensor
MLX91220, MLX91221
3.3 V, 5 V
Bulk
Brand: Melexis
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 47 mm x 40 mm
For Use With: SOIC-8 Package Isolated Integrated Current Sensor
Interface Type: Analog
Product Type: Current Sensor Development Tools
Series: MLX91220
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
8543709990
USHTS:
9030333800
ECCN:
EAR99

DVK91220 Current Sensor Development Kits

Melexis DVK91220 Current Sensor Development Kits provide all the needed components to evaluate the performance and functionality of the MLX91220 and MLX91221 integrated current sensors. The DVK91220 kits offer variants for SOIC8 or SOIC16 package versions. The Development Kits include a ready-to-use evaluation board provided with MLX91220KDC-ABF-050 for a quick start and a customizable evaluation board with no IC.