SEN-21208

SparkFun
474-SEN-21208
SEN-21208

Mfr.:

Description:
Acceleration Sensor Development Tools SparkFun Triple Axis Accelerometer Breakout - BMA400 (Qwiic)

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
67,36 kr. 67,36 kr.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
1.72 V to 3.6 V
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Triple Axis Accelerometer Breakout (BMA400)

SparkFun Triple Axis Accelerometer Breakout (BMA400) offers a 3-axis acceleration sensor for ultra-low-power applications on an easy-to-use Qwiic breakout board. The SparkFun breakout is an ultra-low power acceleration sensor for wearable and smart home applications. This sensor can distinguish between critical situations and false signals by avoiding false alarms. The Qwiic system allows for integration into an I2C system, requiring no soldering.