MIKROE-4888

Mikroe
932-MIKROE-4888
MIKROE-4888

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 20 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
245,21 kr. 245,21 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
KX134-1211
3.3 V
Acceleration: 64 g
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Monitoring, Test and Measurements
Interface Type: I2C, SPI
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-Axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Accel 20 Click

Mikroe Accel 20 Click features the ROHM Semiconductor KX134-1211 digital output 3-axis accelerometer optimized for machine condition monitoring. The click allows selectable full-scale acceleration measurements in ranges of ±8g, ±16g, ±32g, or ±64g. It has three axes with a configurable host interface that supports SPI and I2C serial communication. It also features an Advanced Data Path (ADP) technology for noise filtering and sensor signal processing, usually carried out by the MCU, to be performed by the accelerometer.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.