EVAL-ADXL372Z

Analog Devices
584-EVAL-ADXL372Z
EVAL-ADXL372Z

Mfr.:

Description:
Acceleration Sensor Development Tools Micropower, 3-Axis, 200 g Digital Output, MEMS

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
267,07 kr. 267,07 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL372
Bulk
Brand: Analog Devices
Dimensions: 20 mm x 20 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Series: ADXL372
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADXL37x Evaluation Boards

Analog Devices Inc. ADXL37x Evaluation Boards allow for quick evaluation of the ADXL372, ADXL375, and ADXL377 MEMS accelerometers. The boards are ideal for evaluating the devices in an existing system. This is because the ADXL37x Evaluation Board from Analog Devices features a stiffness and small size to minimize the effect of the board on the system and acceleration measurements.