STEVAL-MKI210V2K

STMicroelectronics
511-STEVAL-MKI210V2K
STEVAL-MKI210V2K

Mfr.:

Description:
Acceleration Sensor Development Tools iNEMO inertial module kit based on ISM330DHCX

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
5
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
208,51 kr. 208,51 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer, Gyroscope Sensor
ISM330DHCX
Bulk
Brand: STMicroelectronics
For Use With: STEVAL-MKI210V2, STEVAL-MKIGIBV5
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-MKI210V2K iNEMO Inertial Module Kit

STMicroelectronics STEVAL-MKI210V2K iNEMO Inertial Module Kit includes the STEVAL-MKI210V2 mainboard and the STEVAL-MKIGIBV5 adapter board. The mainboard embeds the ISM330DHCX 3D accelerometer and 3D gyroscope sensor. It is connected to the adapter board via a flat cable to render it compatible with the STEVAL-MKI109V3 motherboard. The kit provides the complete ISM330DHCX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.