STEVAL-IOD04KT1

STMicroelectronics
511-STEVAL-IOD04KT1
STEVAL-IOD04KT1

Mfr.:

Description:
Multiple Function Sensor Development Tools Industrial smart sensor kit based on L6364W dual IO-Link device transceiver

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
650,51 kr. 650,51 kr.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Reference Design Kits
L6364W, STSW-IOD04K
7 V to 32 V
Bulk
Brand: STMicroelectronics
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 249,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9023000000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-IOD04KT1 Industrial Smart Sensor Kit

STMicroelectronics STEVAL-IOD04KT1 Industrial Smart Sensor Kit is a reference design to explore the features of the L6364W IO-Link dual-channel device transceiver. The kit consists of the STEVAL-IOD004V1 mainboard (not available for sale), the STLINK-V3MINIE programmer and debugger tool, a 14-pin flat cable, and an M8 to M12 standard industrial connector adapter. The kit acts as a modern smart industrial sensor to be connected to a master IO-Link hub (or a suitable PLC interface).