VEML6046X00-SB

Vishay Semiconductors
78-VEML6046X00-SB
VEML6046X00-SB

Mfr.:

Description:
Optical Sensor Development Tools RGB-IR Color Sensor Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
85,34 kr. 85,34 kr.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Sensor Development Tools
RoHS:  
Color Sensors
RGBIR Sensor
3.3 V
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Series: VEML6046X00
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VEML6046X00-SB Sensor Board

Vishay Semiconductors VEML6046X00-SB Sensor Board is a compact and versatile evaluation platform designed to demonstrate the capabilities of the VEML6046X00, a high-accuracy, low-power color sensor. The Vishay Semiconductors VEML6046X00-SB board integrates the sensor with a USB interface, enabling easy connection to a PC for real-time data acquisition and analysis. It features an onboard microcontroller that communicates with the sensor via I2C and relays data to the Vishay SensorXplorer software, which provides a user-friendly graphical interface for visualizing RGBW and IR light measurements. The board is ideal for evaluating ambient light sensing applications in consumer electronics, industrial automation, and smart lighting systems. The plug-and-play design, combined with comprehensive documentation and software support, makes the VEML6046X00-SB sensor board an excellent tool for developers and engineers exploring advanced light sensing solutions.