XPLR-AOA-1

u-blox
377-XPLR-AOA-1
XPLR-AOA-1

Mfr.:

Description:
Multiple Function Sensor Development Tools Explorer kit for Bluetooth 5.1 Direction Finding

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.534,60 kr. 1.534,60 kr.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer, Ambient Light, Humidity, Pressure, Temperature Sensor
APDS-9306, BME280, LIS2DW12, NINA-B406
9 V to 57 V
Bulk
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
For Use With: ANT-B10, EVB-ANT-1
Interface Type: UART
Product Type: Multiple Function Sensor Development Tools
Series: XPLR-AOA
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

XPLR-AOA-1 Explorer Kit

u-blox XPLR-AOA-1 Explorer Kit is designed to evaluate and experiment with the BLUETOOTH® 5.1 direction finding feature. The Explorer Kit includes a C211 antenna board with NINA-B411 Bluetooth LE module, a C209 tag with NINA-B406 Bluetooth LE module, and u-connectLocate direction-finding software. The XPLR-AOA-1 explorer kit uses the antenna board (C211) and the tag (C209) along with the necessary software to leverage the Angle-of-Arrival (AoA) technology in any specific application. An anchor point containing an antenna array that is connected to a Bluetooth receiver can utilize the AoA technology. This helps in detecting the direction, or angle, of a moving tag transmitting a signal with an appended Constant Tone Extension (CTE). This explorer kit calculates the angle using the u-connectLocate software that runs on the embedded MCU in NINA-B411.