TMAG6180-6181EVM

Texas Instruments
595-TMAG6180-6181EVM
TMAG6180-6181EVM

Mfr.:

Description:
Magnetic Sensor Development Tools TMAG6180 and TMAG618 1 evaluation module

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
408,66 kr. 408,66 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Magnetic Sensor Development Tools
RoHS:  
Evaluation Modules
Magnetic Sensor
TMAG6180-6181
2.7 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Magnetic Sensor Development Tools
Series: TMAG6180-6181
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMAG6180-6181EVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG6180-6181EVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the TMAG6180-Q1 and TMAG6181-Q1. The evaluation module includes a graphical user interface (GUI) used to read data from the onboard ADS8354 and view and save measurement results. Also included is a 3D-printed rotate and push module to test the common functions of angle measurement and push button with a single device.