LDC2114EVM

Texas Instruments
595-LDC2114EVM
LDC2114EVM

Mfr.:

Description:
Touch Sensor Development Tools 1.8V 4ch Inductive T ouch Eval Module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
825,67 kr. 825,67 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS: N
Evaluation Modules
Inductive Touch Sensor
LDC2114
1.8 V, 3.3 V, 5 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation module for LDC2114
Interface Type: USB
Product Type: Touch Sensor Development Tools
Series: LDC2114
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 199,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LDC2114EVM Inductive Touch Evaluation Module

Texas Instruments LDC2114EVM Inductive Touch Evaluation Module (EVM) demonstrates the use of inductive sensing to detect a button press on a monolithic piece of metal. The evaluation module can connect up to 4 buttons using the LDCTOUCHCOMCOILEVM or customised coils designed through WeBench. Button presses and levels of pressure are indicated by onboard LEDs. The device can also be configured at different duty cycles to reduce power consumption.
Learn more