DK-45605

TDK InvenSense
410-DK-45605
DK-45605

Mfr.:

Description:
Multiple Function Sensor Development Tools Development Kit for PN ICM-45686

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
658,87 kr. 658,87 kr.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Multiple Function Sensor Development Tools
Brand: TDK InvenSense
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

DK-45605 Development Kit for ICM-45605 IMU

The TDK InvenSense DK-45605 Development Kit is a comprehensive development platform for the ICM-45605, a high-performance 6-axis motion sensor that combines a 3-axis accelerometer and a 3-axis gyroscope. This kit enables quick development and evaluation of the ICM-45605 with the eMD software package. The DK-45605 platform is designed around the microchip technology SAMG55 microcontroller (MCU) and can be used to assess and develop ICM-45605-based solutions. The DK-45605 includes an onboard embedded debugger, so external tools are not needed to program or debug the SAMG55 MCU. The TDK InvenSense DK-45605 Development Kit comes with the necessary software, including InvenSense Motion link, a GUI-based development tool and an embedded motion driver for the ICM-45605.