EVCS1823-Q-550BRN-00A

Monolithic Power Systems (MPS)
946-EVCS1823Q-550BRN
EVCS1823-Q-550BRN-00A

Mfr.:

Description:
Current Sensor Development Tools Evaluation board for MCS1823GQTE-550BRN

Lifecycle:
New At Mouser

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
68,56 kr. 68,56 kr.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Current Sensor Development Tools
RoHS:  
Evaluation Boards
Current Sensor
MCS1823
5 V
Bulk
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 115 mm x 45 mm x 17 mm
Product Type: Current Sensor Development Tools
Series: MCS1823
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVCS1823-Q-00A Evaluation Boards

Monolithic Power Systems (MPS) EVCS1823-Q-00A Evaluation Boards are designed to demonstrate the capabilities of the MCS1823 series. The MCS1823 series are linear Hall-effect current sensors for AC or DC current sensing with integrated over-current detection (OCD). The Hall array is differential, canceling out stray magnetic fields. The Monolithic Power Systems (MPS) MCS1823 series provides two power supply options (3.3V or 5V) and current ranges of 5A to 50A to optimize accuracy in different applications.