MIKROE-5576

Mikroe
932-MIKROE-5576
MIKROE-5576

Mfr.:

Description:
Magnetic Sensor Development Tools Angle 9 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
109,07 kr. 109,07 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
AAS33001
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Potentiometers, RC Servos
Interface Type: SPI
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

MIKROE-5576 Angle 9 Click

Mikroe MIKROE-5576 Angle 9 Click is a compact add-on board featuring the Allegro Microsystems AAS33001 precision angle sensor. This contactless sensor measures angles from 0° to 360°, rotation speed and direction. It supports incremental output (ABI) and motor commutation (UVW). In addition, it has an on-chip EEPROM for storing calibration data. This Mikroe Click board™ is ideal for developing contactless potentiometers, knobs, RC servos and other angular position measurement solutions.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.