MIKROE-4893

Mikroe
932-MIKROE-4893
MIKROE-4893

Mfr.:

Description:
Multiple Function Sensor Development Tools Environment 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
186,05 kr. 186,05 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Gas Sensor
BME688
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Air Quality Measurements, Gas Detection
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

Environment 3 Clicks

Mikroe Environment 3 Clicks are compact add-on boards that contain a four-in-one environmental measurement solution with the BME688. The Bosch Sensortech BME688 gas sensor offers Artificial Intelligence (AI) and integrated high-linearity/high-accuracy pressure, humidity and temperature sensors. The BME688 detects Volatile Organic Compounds (VOCs), Volatile Sulphur Compounds (VSCs) and other gases such as carbon monoxide and hydrogen in the part per billion (ppb) range.