MIKROE-4788

Mikroe
932-MIKROE-4788
MIKROE-4788

Mfr.:

Description:
Magnetic Sensor Development Tools Hall Switch 2 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
205,30 kr. 205,30 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
Magnetic Sensor
MHA100KN
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Contactless Switches
Interface Type: GPIO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Switch 2 Click

Mikroe Hall Switch 2 Click features the MEMSIC MHA100KN high-performance, low-power Hall-Effect sensor. This Hall switch is a fully integrated CMOS IC that outputs a high-low signal following magnetic field changing. It works with a magnet and detects the magnet's close/away position. Two high-quality compact relays allow switching of high voltages and can cut or establish a connection on the main side of the circuit.