MIKROE-4089

Mikroe
932-MIKROE-4089
MIKROE-4089

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 5 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
274,83 kr. 274,83 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Motion Sensor
ICM-20789
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: 6DOF IMU Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

6DOF IMU 5 Click

Mikroe 6DOF IMU 5 Click features a 7-axis chip that combines a 3-axis gyroscope, 3-axis accelerometer, and an ultra-low-noise MEMS capacitive pressure sensor. This 7-axis device offers great performance with an accuracy of ±1 Pa. The 7-axis device also has an accuracy enabling altitude measurement differentials as small as 8.5cm. The pressure sensor's MEMS capacitive architecture provides low noise at the lowest power, high sensor throughput, and a temperature coefficient offset of ±0.5Pa/°C.