MIKROE-2860

Mikroe
932-MIKROE-2860
MIKROE-2860

Mfr.:

Description:
Multiple Function Sensor Development Tools GSR click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
186,05 kr. 186,05 kr.

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Biometric Sensor
MCP607, MCP3201, MCP1541
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: RS
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: MCP607, MCP3201, MCP1541
Interface Type: Analog, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-2860 GSR Click

Mikroe MIKROE-2860 GSR Click features a precise 12-bit analog-to-digital converter so that the measured data can be digitally processed by the MCU via SPI. This GSR click outputs a buffered analog signal for further processing (analog or digital). Mikroe MIKROE-2860 GSR Click measures the Electrodermal Activity (EDA) of the human body also known as the Galvanic Skin Response (GSR). This GSR click operates at 3.3V or 5V input supply voltage. The MIKROE-2860 GSR click is available with an on-board 3.5mm jack to securely connect the electrodes to the board. This GSR click works on the principle based on the voltage divider, composed of two resistors. The GSR click can be used for measurement of the EDA factor of the human body, allowing the insight in some of the human autonomic nervous system parameters.