ATMXT449TDAT-I2C-PCB

Microchip Technology
579-ATMXT449TDATI2CP
ATMXT449TDAT-I2C-PCB

Mfr.:

Description:
Touch Sensor Development Tools Development PCB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.936,99 kr. 1.936,99 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Touch Sensor Development Tools
RoHS:  
Development Kits
Touch Sensor
ATMXT449T-A
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Touch Sensor Development Tools
Series: ATMXT
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

mXT225T-AT Evaluation Boards

Microchip Technology mXT225T-AT Evaluation Boards are designed to evaluate maXTouch 224-node touchscreen controllers. This Microchip Technology mXT225T-AT evaluation board comes with an I2C interface that connects to the I2C slave interface on the maXTouch touchscreen controller.

ATMXT641TD Evaluation Boards

Microchip Technology ATMXT641TD Evaluation Boards are designed to evaluate maXTouch 640-node touchscreen controllers. These Microchip Technology ATMXT641TD evaluation boards communicate with the maXTouch touchscreen controllers via an I2C serial interface.

ATMXT449T Touchscreen Controllers

Microchip Technology ATMXT449T Touchscreen Controllers are designed with maXTouch® adaptive sensing technology to deliver unparalleled touch features and a robust user experience. These ATMXT449T controllers feature support for up to 16 concurrent touches, I2C or SPI serial interface, Capacitive Touch Engine (CTE), and superior moisture performance. The ATMXT449T touchscreen controllers can accurately measure, classify, and track multiple fingers touches in the shortest response time. The CTE can eradicate parasitic capacitance on the receiver input lines by using an optimal measurement approach.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.