SEN0315

DFRobot
426-SEN0315
SEN0315

Mfr.:

Description:
Distance Sensor Development Tool Gravity: PAJ7620U2 3D gesture recognition Sensor (I2C, 13 Gestures, 3-20cm)

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
89,15 kr. 89,15 kr.

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Breakout Boards
Gesture Sensor
3.3 V to 5.5 V
PAJ7620U2
- 40 C
+ 85 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: Gesture Based Game Device, Interactive Robot
Interface Type: I2C, UART
Series: Gravity
Factory Pack Quantity: 1
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SEN0315 Gravity Gesture Sensor

DFRobot SEN0315 Gravity Gesture Sensor is an interactive sensor with 3D gesture recognition that can recognize 13 gestures at most within 20cm. The sensor offers stable performance, fast response, and high accuracy. This makes it an excellent choice for interactive applications like a non-contact remote controller, interactive robot, gesture-based game device, smart lighting management, and more. There are two recognition modes for the DFRobot SEN0315: fast mode (9 gestures) and slow mode (13 gestures). In fast detection mode, the sensor can recognize 9 gestures (move left, right, up, down, forward, backward, clockwise, counter-clockwise, and wave). The slow mode can recognize four expanded gestures besides the nine basic ones (slowly move left and right, move up and down, move forward and backward, and move randomly). Users in this mode can define the unit sampling time. The users can also customize gestures if necessary.