Shuttle Board 3.0 BHI385

Bosch Sensortec
262-SHUTTLEBHI385
Shuttle Board 3.0 BHI385

Mfr.:

Description:
Multiple Function Sensor Development Tools Multiple Function Sensor Development Tools BHI385 Development Tool

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 51

Stock:
51
Can Dispatch Immediately
On Order:
15
Expected 30/03/2026
25
Expected 30/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
101,98 kr. 101,98 kr.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Multiple Function Sensor Development Tools
Shuttle Board
IMU
BHI385
Bulk
Brand: Bosch Sensortec
Dimensions: 22 mm x 20 mm x 3.3 mm
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: BHI385
Factory Pack Quantity: 5
Subcategory: Development Tools
Part # Aliases: 0273.SB0.004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

BHI385 Shuttle Board 3,0

Bosch BHI385 Shuttle Board 3.0 is a compact evaluation platform designed to support the BHI385 smart sensor, which integrates a 6-axis inertial measurement unit (IMU) with a programmable microcontroller and embedded AI capabilities. This board allows developers to rapidly prototype and evaluate sensor-based applications, particularly those involving motion detection, gesture recognition, and context awareness. The BHI385 Shuttle Board 3.0 features a standardized interface for easy integration with Bosch’s Application Board 3.1, enabling seamless communication and power supply. This board also includes essential passive components and provides access to all sensor pins, making it ideal for both standalone testing and integration into larger development systems.