AS5600L-WL_EK_AB

ams OSRAM
985-AS5600L-WL_EK_AB
AS5600L-WL_EK_AB

Mfr.:

Description:
Position Sensor Development Tools AS5600L Adapterboard WLCSP

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
106,90 kr. 106,90 kr.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Position Sensor Development Tools
RoHS:  
Adapter Boards
Position Sensor
AS5600L
3.3 V, 5 V
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Dimensions: 28 mm x 22 mm
Interface Type: I2C
Product Type: Position Sensor Development Tools
Series: AS5600L
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600990 Q65114A1472
Unit Weight: 22,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99

AS5600L Adapter Boards

ams OSRAM AS5600L Adapter Boards are the small PCBs that evaluate the AS5600L magnetic position sensors. These PCBs can be connected to an external microcontroller or the USB I&P box. Both AS5600L-WL_EK_AB and AS5600L-SO_EK_AB are specifically designed to evaluate the AS5600L magnetic position sensors.