3660

Adafruit
485-3660
3660

Mfr.:

Description:
Multiple Function Sensor Development Tools Adafruit BME680 - T, H, P & G Sensor

In Stock: 62

Stock:
62
Can Dispatch Immediately
On Order:
74
Expected 13/05/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
121,60 kr. 121,60 kr.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
Gas, Humidity, Pressure, Temperature Sensor
BME680
3.3 V/5 V
Brand: Adafruit
Dimensions: 16 mm x 11 mm x 2.8 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9027101000
CNHTS:
8543709990
USHTS:
9027102000
ECCN:
EAR99

BME680 - STEMMA QT T, H, P & G Sensor Dev Tool

Adafruit BME680 - STEMMA QT T, H, P, and G Sensor Dev Tool places the Bosch BME680 Environmental Sensor on a PCB with a 3.3V regulator and level shifting. This board can be used with 3.3V or 5V microcontrollers. The BME680 Development Board features a breakout of power pins, SPI logic pins, and I2C logic pins of the BME680 Sensor. The BME680 Environmental Sensor offers temperature, humidity, barometric pressure, and Volatile Organic Compounds (VOC) gas sensing capabilities.