MAXREFDES44#

Analog Devices / Maxim Integrated
700-MAXREFDES44#
MAXREFDES44#

Mfr.:

Description:
Security/Authentication Development Tools 1-Wire ECDSA Secure Authentication Desig

Availability

Stock:
14 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
211,12 kr. 211,12 kr.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Reference Design Boards
DS28E35
1-Wire
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Authentication reference desgin board
Product Type: Security / Authentication Development Tools
Series: MAXREFDES
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAXREFDES
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAXREFDES Reference Designs

Analog Devices Inc. MAXREFDES Reference Designs accelerate designs with specific examples of high-performance Maxim products in actual circuits. These reference designs include design implementations from single parts to subsystems, all the way up to full system designs. Each design has been built and tested. These are offered in analog front end (AFE), output isolated power supplies, sensors and various other reference designs that allow engineers to implement various Maxim devices into their applications.

MAXREFDES44 1-Wire®-Based Reference Design

Analog Devices MAXREFDES44 1-Wire®-Based Authentication Reference Design is built to protect IP and authenticate peripherals to Xilinx Zynq™ FPGAs. With provided example code, the system executes an asymmetric challenge-response sequence with the DS28E35 to ensure the authenticity of a module, peripheral, or subsystem. The Analog Devices DS28E35 communicates on Maxim's 1-Wire bus. The MAXREFDES44 is equipped with a Pmod™ connector for immediate testing using a MicroZed™ board. The simplicity of this design enables rapid adoption into any peripheral, requiring the heightened security provided by the asymmetric ECDSA algorithm.