SKY66113-11EK1

Skyworks Solutions, Inc.
873-SKY66113-11EK1
SKY66113-11EK1

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 EVALUATION KIT

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Evaluation Kits
SKY66113-11
2.4 GHz
3 V
Zigbee
Bulk
Antenna Connector Type: SMA
Brand: Skyworks Solutions, Inc.
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Zigbee Development Tools
Series: SKY66113
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030906600
ECCN:
3B992
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SKY66113-11EK1 Evaluation Board

Skyworks Solutions SKY66113-11EK1 Evaluation Board appraises a high-performance, long-range, low-power, fully-integrated SKY66113-11 RF FEM. The applications include BLUETOOTH® Low Energy/Bluetooth Smart, 802.15.4, Thread, and ZigBee® applications. The SKY66113-11EK1 Board features the operating supply voltage of 3V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
701,84 kr. 701,84 kr.